Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.308 |
10+ | Kč186.094 |
25+ | Kč164.776 |
100+ | Kč137.188 |
250+ | Kč130.918 |
500+ | Kč130.667 |
Price for:Each
Minimum: 1
Multiple: 1
Kč253.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-5BCPZ
Order Code4029705
Technical Datasheet
Frequency1.4GHz
PLL TypeSynthesizer & VCO
No. of Pins24Pins
PLL Case StyleLFCSP-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADF4360-5 is a fully integrated integer-N synthesizer and voltage-controlled oscillator (VCO). The ADF4360-5 is designed for a centre frequency of 1300MHz. Typical applications include wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs and CATV equipment.
- Output frequency range from 1200MHz to 1400MHz
- Divide -by-2 output option
- 3V to 3.6V power supply
- 1.8V logic compatibility
- Programmable dual -modulus prescaler 8/9, 16/17, 32/33
- Programmable output power level
- 3-wire serial interface
- Analog and digital lock detect
- Hardware and software power -down mode
- 24 lead LFCSP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
1.4GHz
No. of Pins
24Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
PLL Type
Synthesizer & VCO
PLL Case Style
LFCSP-EP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001