Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč201.643 |
10+ | Kč157.502 |
25+ | Kč142.705 |
Price for:Each
Minimum: 1
Multiple: 1
Kč201.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-6BCPZ
Order Code4029708
Technical Datasheet
Frequency1.25GHz
PLL TypeSynthesizer & VCO
No. of Pins24Pins
PLL Case StyleLFCSP-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADF4360-6 is a fully integrated integer-N synthesizer and voltage-controlled oscillator (VCO). This is designed for a centre frequency of 1150MHz. Control of all the on-chip registers is through a simple 3-wire interface. Application includes wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs, CATV equipment.
- Frequency range from 1050MHz to 1250MHz
- Divide-by-2 output, 3.0V to 3.6V power supply range
- 1.8V logic compatibility, integer-N synthesizer
- Programmable output power level, 3-wire serial interface
- Analog and digital lock detect. hardware and software power-down mode
- REFIN input frequency is 10/250MHz min/max (AVDD = DVDD = VVCO = 3.3V ± 10%)
- Phase detector frequency is 8MHz (max, AVDD = DVDD = VVCO = 3.3V ± 10%)
- VCO output frequency is 1050/1250MHz min/max (ICORE = 10mA)
- VCO sensitivity is 32MHz/V (typ, AVDD = DVDD = VVCO = 3.3V)
- 24 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
1.25GHz
No. of Pins
24Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
PLL Type
Synthesizer & VCO
PLL Case Style
LFCSP-EP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001