Quantity | Price (ex VAT) |
---|---|
3000+ | Kč552.011 |
Product Information
Product Overview
ADL5309ACBZ-R7 is a logarithmic converter. It contains a dual monolithic logarithmic transimpedance amplifier that is optimized for measuring low-frequency and wide dynamic range optical signal power in fibre optic systems. This device produces highly accurate, temperature compensated output voltages that are proportional to the logarithm of the ratio between the input current at the INP1 and INP2 pins and the internally generated reference currents. The logarithmic slope and intercept are both accurately trimmed to a nominal value of 200mV/decade and 10pA, respectively. The low-impedance OUT1 and OUT2 logarithmic outputs have the capability to drive a wide range of analogue-to-digital converters (ADCs) and other circuits. Applications include automatic test equipment, optical power monitoring, machine automation, optical modules.
- Dual-channel current inputs for direct optical gain measurements
- Integrated 14-bit ADC, requires minimal external components
- Input current range is 10pA minimum at (pin B1 = INP1 and pin C1 = INP2)
- Small signal bandwidth is 75KHz typical at (TA = 25°C)
- Quiescent current is 57mA typical at (INP1 and IINP2 = 1μA)
- Power supply rejection ratio is 26dB typical at (INP1 and IINP2 = 100pA at 60Hz)
- Output noise is 6.6LSB rms typical at (IINP1, IINP2 = 1μA)
- Short circuit output current is 32mA typical at (INP1 and IINP2 = 1nA, VOUT1 and VOUT2 = 0.7V)
- Positive supply voltage range from 2.85V to 5.25V
- Operating temperature range from -40°C to +105°C, 20-ball WLCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Amplifiers
200mV / Decade
WLCSP
2.85V to 5.25V
Surface Mount
105°C
No SVHC (21-Jan-2025)
188 dB
1.6µs
20Pins
-
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate