Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč94.050 |
10+ | Kč76.494 |
25+ | Kč71.478 |
100+ | Kč64.456 |
250+ | Kč60.694 |
500+ | Kč58.186 |
Product Information
Product Overview
ADL5506 is a complete, low cost subsystem for the measurement of RF signals in the 30MHz to 4.5GHz frequency range, with a typical dynamic range of 45dB, intended for use in a wide variety of wireless terminal devices. It provides a wider dynamic range and better accuracy than is possible using discrete diode detectors. Its high sensitivity allows measurement of low power levels, thus reducing the amount of power that needs to be coupled to the detector. It is essentially a voltage responding device, with a typical dynamic range of 45dB. For convenience, the signal is internally ac-coupled, using a 5pF capacitor and a broadband 50 ohm match, with an external shunt resistor of 52 ohm. This high-pass coupling, with a corner at approximately 19 MHz, determines the lowest operating frequency. It is used in application like RSSI and TSSI for wireless terminal devices, RF transmitter or receiver power measurement, automotive RF bidirectional amplifiers etc.
- Complete RF detector function
- Excellent temperature stability
- Stable linear in decibel response
- Rise time is 65ns typical at (PIN = off to -5dBm, 10% to 90%)
- Fall time is 145ns typical at (PIN = -5dBm to off, 90% to 10%)
- Quiescent current is 3.8mA typical at (VPOS = 3V, TA = 25°C)
- Supply voltage is 3V typical at (VPOS = 3V, TA = 25°C)
- Output noise is 175nV/√Hz typ at (RF input = 1900MHz, -10dBm, fNOISE = 100KHz,CFLT = open)
- Operating temperature is -40°C to +85°C
- Package style is 6-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30MHz
-45dBm
-
6Pins
5.5V
85°C
MSL 1 - Unlimited
4.5GHz
5dBm
WLCSP
2.5V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate