Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,161.455 |
10+ | Kč1,017.496 |
25+ | Kč987.149 |
100+ | Kč967.336 |
250+ | Kč947.773 |
Product Information
Product Overview
ADMV4630BCPZN is a Ku band upconverter optimized for various satellite communication (SATCOM) user terminals that operate in the 14.0GHz to 14.5GHz frequency range. The ADMV4630 local oscillator (LO) signal is generated internally via the on-chip Integer N (INT) synthesizer. The internal synthesizer enables LO frequency coverage from 8.7GHz to 10.7GHz. The input intermediate frequency (IF) signals from 3GHz to 5GHz are upconverted to an RF of 14.0GHz to 14.5 GHz. The chip includes filtering to attenuate both the LO feedthrough and the unwanted lower sideband. The chip also includes a digital step attenuator at the IF input to provide up to 31dB of gain control range with 1dB steps to adjust for preceding cable losses. The transmitter output is automatically muted if the synthesizer becomes unlocked. The application includes SATCOM user terminals.
- Matched 50 ohm single-ended RF output and IF input, on-chip power detector
- On-chip ADC, provides transmitter synthesizer lock detect
- Programmable at 20MHz via 4-wire SPI interface, transmitter mute function
- RF output frequency range from 14.0GHz to 14.5GHz
- Internal LO frequency range from 8.7GHz to 10.7GHz
- Noise floor density is -140dBm/Hz maximum at (TA = 25°C)
- Output third-order intercept (IP3) is 22dBm typical at (minimum attenuation, TA = 25°C)
- Output 1dB compression point (P1dB) is 11dBm typical at (minimum attenuation, TA = 25°C)
- Total power dissipation is 1.7W maximum at (TA = 25°C)
- Operating temperature range from -40°C to +85°C, 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate