Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1752ACPZ-1.25R7
Order Code4026870
Product Range1.25V 800mA LDO Voltage Regulators
Technical Datasheet
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.842 |
10+ | Kč28.340 |
25+ | Kč27.588 |
100+ | Kč27.337 |
250+ | Kč27.086 |
1500+ | Kč26.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč28.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1752ACPZ-1.25R7
Order Code4026870
Product Range1.25V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage Nom1.25V
Output Voltage - Nom1.25V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.25V 800mA LDO Voltage Regulators
Product Overview
ADP1752 is a low dropout (LDO) CMOS linear regulator. Typical application includes server computers, memory components, telecommunications equipment, network equipment, DSP/FPGA/ microprocessor supplies and instrumentation equipment/data acquisition systems.
- Input voltage range from 1.6V to 3.6V
- Low shutdown current is <lt/>2µA, initial accuracy of ±1% and maximum output current is 0.8A
- Very low dropout voltage is 70mV at 0.8A load
- Accuracy over line, load and temperature is ±2%
- 7 fixed output voltage options with soft start 0.75V to 2.5V
- High PSRR of 65dB at 1KHz, 65dB at 10KHz, 54dB at 100KHz and 23μV rms at 0.75V output
- Stable with small 4.7µF ceramic output capacitor
- Excellent load and line transient response and current-limit and thermal overload protection
- Power-good indicator, logic-controlled enable and reverse current protection
- 16 lead LFCSP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
3.6V
Output Voltage Nom
1.25V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.25V
Output Voltage Max
-
Output Current Max
800mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1.25V 800mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability