Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.838 |
10+ | Kč77.246 |
25+ | Kč69.973 |
100+ | Kč61.948 |
250+ | Kč60.443 |
500+ | Kč58.687 |
Product Information
Product Overview
ADP5024 is a two high performance buck regulators and one low dropout (LDO) regulator. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set high, the buck regulators operate in forced PWM mode. When the MODE pin is set low, the buck regulators operate in PWM mode when the load current is above a predefined threshold. When the load current falls below a predefined threshold, the regulator operates in power save mode (PSM), improving the light load efficiency. The two bucks operate out of phase to reduce the input capacitor requirement. The low quiescent current, low dropout voltage, and wide input voltage range of the LDO extends the battery life of portable devices. It is used in applications such as power for processors, ASICS, FPGAs, and RF chipsets, portable instrumentation and medical devices, space constrained devices.
- Main input voltage range from 2.3V to 5.5V
- Factory programmable or external adjustable VOUTx
- 3MHz buck operation with forced PWM and automatic PWM/PSM modes
- BUCK2: output voltage range from 0.8V to 3.8V
- Output voltage range from 0.8V to 5.2V
- Input supply voltage from 1.7V to 5.5V, low UVLO
- High PSRR and low output noise, output voltage is adjustable
- Oscillator frequency is 3MHz typical at (TA = 25°C)
- Operating temperature is -40°C to +125°C
- Package style is 24-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck Regulator, LDO
2
3
24Pins
125°C
-
No SVHC (21-Jan-2025)
LFCSP-EP
5.5V
1
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate