Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,509.384 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,509.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5141-EVALZ
Order Code4141195
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5141BCCZN
Kit Application TypeRF / IF
Application Sub TypeTransceiver Switch
Kit ContentsEvaluation Board ADRF5141BCCZN
Product Range-
Product Overview
ADRF5141-EVALZ is an ADRF5141 evaluation board designed to simply evaluate the features and performance of the ADRF5141. The ADRF5141 is a transmit and receive switch with limiter which has a frequency range 6GHz to 12GHz. The ADRF5141 is pin compatible with the ADRF5144.
- Full featured evaluation board for the ADRF5141
- Simple connection to the test equipment
- Thru line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5141BCCZN
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5141BCCZN
Application Sub Type
Transceiver Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001