Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,883.759 |
10+ | Kč1,723.999 |
25+ | Kč1,674.842 |
100+ | Kč1,610.387 |
Product Information
Product Overview
ADRF5700BCCZN is a silicon, 5bit digital attenuator with 46dB attenuation control range in 2dB steps. This device operates from 100MHz to 22GHz with better than 2.0dB of insertion loss and excellent attenuation accuracy. It supports bidirectional operation and has a RF input power handling capability of 24dBm average and 30dBm peak for all attenuation states. It requires a dual-supply voltage of +3.3V and -3.3V. The device features parallel mode control, and complementary metal-oxide semiconductor /low voltage transistor to transistor logic compatible controls. It can also operate with a single positive supply voltage applied while the negative supply voltage is tied to ground. Application includes industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeterwave, military radios, radars, electronic counter measures, microwave radios and very small aperture terminals.
- Frequency range from 100 to 22,000MHz (VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- 1.6dB insertion loss typical (100MHz to 10GHz, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- 18dB return loss typical (100MHz to 10GHz, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- Step error is ±0.2dB typical (100MHz to 10GHz, TCASE = 25°C)
- 40Degrees typical relative phase (100MHz to 10GHz, VDD = 3.3V, TCASE = 25°C)
- <gt/>27dBm 0.1dB power compression (P0.1dB) typical (VDD = 3.3V, TCASE = 25°C)
- <gt/>47dBm third-order intercept typical (two-tone PIN = 15 dBm per tone, Δf = 1MHz)
- Supply voltage range from 3.15 to 3.45V (positive, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- Supply voltage range from -3.45 to -3.15V (negative, VDD = 3.3V, VSS = -3.3V, TCASE = 25°C)
- 20 lead LGA package, case temperature range from -40 to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
22GHz
2dB
1.6dB
1.2V
24dBm
20Pins
-40°C
No SVHC (21-Jan-2025)
100MHz
46dB
5bit
3.3V
LGA-EP
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate