Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč996.679 |
10+ | Kč856.482 |
25+ | Kč825.132 |
100+ | Kč808.579 |
250+ | Kč792.026 |
Product Information
Product Overview
ADRF6520ACPZ is a dual programmable filter and VGA for 2GHz channel spacing for µW radios. It is a matched pair of fully differential low-noise and low-distortion programmable filters and variable gain amplifiers (VGAs). Each channel is capable of rejecting large, out-of-band interferers while reliably boosting the wanted signal, thus reducing the bandwidth and resolution requirements on the analogue-to-digital converters (ADCs). The excellent matching between channels and their high spurious-free dynamic range overall gain and bandwidth settings makes the ADRF6520 ideal for quadrature-based (IQ) communication systems with dense constellations, multiple carriers, and nearby interferers. The filter corners, enable, and DC offset correction loop enable are all programmable via a serial peripheral interface (SPI). Typical applications are point-to-point and point-to-multipoint radios, baseband IQ receivers, diversity receivers, ADC drivers, instrumentation, and medical.
- 4-pole Butterworth filter I/Q bandwidth: 36MHz to 720MHz
- IMD3: <lt/>-55dBc for 1.5V p-p composite output, HD2, HD3: <lt/>-55dBc for 1.5V p-p output
- Noise figure: 10.5dB at maximum gain, NF <lt/> 11dB over 12dB of VGA2 gain backoff
- 100 ohm differential input, low impedance output
- Optional DC output offset correction, SPI-programmable filter corners
- Single 3.3V supply operation with power-down feature
- Supply voltage range from 3.15 to 3.45V
- Total supply current is 425mA typ (maximum bandwidth setting, VPS, VPSD=3.3V, TA=25°C)
- 32-lead frame chip scale package [LFCSP]
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
-
3.45V
32Pins
85°C
MSL 3 - 168 hours
1.25GHz
3.15V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate