Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč276.632 |
10+ | Kč189.354 |
25+ | Kč166.531 |
100+ | Kč140.699 |
250+ | Kč131.670 |
500+ | Kč129.162 |
Product Information
Product Overview
ADUM3160 is a USB port isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and is easily integrated with low and full speed USB-compatible peripheral devices. This device uses the edge detection based iCoupler technology in conjunction with internal logic to implement a transparent, easily configured, upstream-facing port isolator. Isolating the upstream port provides several advantages in simplicity, power management, and robust operation. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60950-1: 600 V rms (basic), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is widely used in application such as USB peripheral isolation, isolated USB hub etc.
- USB 2.0 compatible, bidirectional communication
- Supply voltage range is 3V to 5.5V, upstream short-circuit protection
- Number of inputs, VDD1 side is 2, number of inputs, VDD2 side is 2
- Maximum full speed data rate is 12Mbps
- Maximum full speed propagation delay is 70ns at 5V
- Maximum full speed jitter is 3ns
- High common-mode transient immunity is 35KV/μs typical
- Operating temperature range is -40°C to +105°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5.5V
16Pins
CMOS
Digital Isolator
2.5kV
105°C
-
No SVHC (21-Jan-2025)
3V
WSOIC
12Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate