Quantity | Price (ex VAT) |
---|---|
5000+ | Kč155.245 |
Product Information
Product Overview
ADV7280-M is a versatile one-chip, multiformat video decoder. This device automatically detect standard analogue baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The device converts the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a mobile industry processor interface (MIPI®) CSI-2 interface. The device is programmed via a 2-wire, serial bidirectional port (I²C compatible) and are fabricated in a 1.8V CMOS process. It is widely used in application such as smartphone/multimedia handsets, automotive infotainment, DVRs for video security, media players etc.
- Analog video input channels with on-chip antialiasing filter
- Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
- Upto 1.47V common-mode input range solution, excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement, fast switching capability
- Integrated interlaced-to-progressive (I2P) video output converter, adaptive contrast enhancement
- Rovi (Macrovision) copy protection detection
- Full featured vertical blanking interval (VBI) data slicer, power-down mode available
- Operating temperature range is −40°C to +85°C
- Package style is 32-lead lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
1.89V
32Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP-WQ
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate