Print Page
Image is for illustrative purposes only. Please refer to product description.
1,334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč328.548 |
10+ | Kč257.572 |
25+ | Kč233.746 |
100+ | Kč201.894 |
250+ | Kč191.360 |
500+ | Kč180.576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč328.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL380-1BCCZ-RL7
Order Code4680647
Technical Datasheet
Sensing Range - Accelerometer± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ7500LSB/g, 3750LSB/g, 1875LSB/g
Supply Voltage Min2.25V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range - Accelerometer
± 4g, ± 8g, ± 16g
Output Interface
SPI
No. of Pins
14Pins
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
7500LSB/g, 3750LSB/g, 1875LSB/g
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability