Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,698.798 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,698.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1846A-A
Order Code4628166
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6947
Kit Application TypeClock & Timing
Application Sub TypeFractional-N Synthesizer
Kit ContentsDemo Board LTC6947
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1846A-A demonstration circuit features the LTC®6947, an ultralow noise and spurious fractional-N synthesizer. DC1846A-A provides 50 ohm SMA connectors for the reference frequency (REF+) and the two single-ended RF outputs (RF+ and RF–). A DC590 USB serial controller board is used for SPI communication with the LTC6947, controlled by the supplied FracNWizard™ software.
- Easy to set up to evaluate the performance of the LTC6947
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demo Board LTC6947
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6947
Application Sub Type
Fractional-N Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001