Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,726.758 |
Product Information
Product Overview
DC1870A is a LT3081 1.5A single resistor rugged linear regulator with monitors demonstration board. The DC1870A is a 1.5A low dropout linear regulator featuring LT®3081. The device is designed for rugged industrial applications and can be paralleled for higher output current or heat spreading. Besides paralleling, the LT3081 also presentsotherfeatures includingadjustability tozero VOUT, reverse protection for input and output-to-input voltages, temperature monitor, output current monitor, etc. A key feature of the LT3081 is the extended safe operating area (SOA). With the precision zero TC 50μA reference current source, a single resistor programs the output voltage to any level between zero and 34.5V. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3081EFE#PBF
No SVHC (21-Jan-2025)
LT3081EFE#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate