Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,551.138 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,551.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2038A-E
Order Code4032836
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLiFePO4 Battery Charger
Silicon Core NumberLTC4162EUFD-FAD
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board LTC4162EUFD-FAD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit 2038A shows the LTC®4162 multicell step-down battery charger with PowerPath™ and I2C telemetry operating with a configurable chemistry and cell count.
- Adjustable, multi-cell LiFePO4, 35V/3.2A, step-down battery charger with MPPT off
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC4162EUFD-FAD
Kit Contents
Demonstration Board LTC4162EUFD-FAD
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
LiFePO4 Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001