Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,250.558 |
Product Information
Product Overview
Demonstration circuit 2069A features LT®8490, a high performance buck-boost converter that implements an MPPT function and flexible charging profiles suitable for most battery types such as flooded and sealed lead acid batteries and Lithium-Ion batteries and can operate from input voltages above below or equal to the battery voltage. The demo board is configured for a 17V to 54V input voltage range and the power source can be a solar panel with 36 to 72 cells (up to 200W) or a DC voltage source. Two input connectors are provided. An LTC4359 ideal diode controller protects the DC power supply output from being back fed from the solar panel.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LT8490EUKJ#PBF
Demonstration Board LT8490EUKJ#PBF
No SVHC (21-Jan-2025)
MPPT Battery Charger Controller
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate