Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,932.916 |
Product Information
Product Overview
DC3001A-B is a LTC4451 40V, 7A low quiescent current ideal diode with shutdown mode evaluation board. Demonstration Circuit 3001A-B showcases the LTC®4451 ideal diode controller with an integrated low RDS(ON) MOSFET. The board includes two independent LTC4451 ideal diodes sharing a common ground and operates over a range of 0V to 40V, carrying up to 8A at 25°C ambient temperature. The board can be set up in a diode-OR configuration by connecting the output channels together.
- Input voltages VINX: 2.75V to 40V (operating) at TA = 25°C
- Operating current capability is 8A at 2.75V ≤ VINX ≤ 18V at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC4451
No SVHC (21-Jan-2025)
LTC4451
Ideal Diode Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate