Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč372.438 |
10+ | Kč285.661 |
46+ | Kč245.533 |
Product Information
Product Overview
The DG509ACWE+ is a monolithic CMOS analogue multiplexer in 16 pin WSOIC package. This differential 4-channel (2 of 8) multiplexer will not latch-up if the power supply is turned off with the input signal still present. It has faster enable switching times, significantly lower leakage currents and break before make switching. The DG509A consumes significantly less power, making it ideal for portable equipments. It features latch-up proof construction and has improved second source. This device is typically used in control systems, data logging systems, aircraft heads-up displays and data acquisition systems.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Maximum drain to source on-resistance of 450 ohm at VD = 10V, IS = -200μA, TA = +25°C
- Break before make interval of 0.2μs
- Symmetrical, bidirectional operation
- Plug-in upgrades for the industry standard DG509A
- TTL, CMOS compatible and logic, enable inputs
- 0.002nA source off- leakage current & 0.005nA drain off-leakage current (VS=10V, VD=-10V, VEN=0V)
- Off-isolation of 68dB at f = 500KHz, TA = +25°C
- Positive supply current of 0.02mA and negative supply current of -0.01mA at TA = +25°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
± 4.5V to ± 18V
16Pins
170ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
Dual Supply
450ohm
WSOIC
2Channels
450ohm
4:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate