Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč336.072 |
10+ | Kč291.179 |
96+ | Kč258.073 |
192+ | Kč252.806 |
288+ | Kč247.790 |
576+ | Kč242.524 |
Price for:Each
Minimum: 1
Multiple: 1
Kč336.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1110LE-500+
Order Code2516615
Technical Datasheet
Total Delay Time500ns
Delay Time per Tap50ns
No. of Taps10
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Digital IC CaseTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Total Delay Time
500ns
No. of Taps
10
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Delay Time per Tap
50ns
Supply Voltage Min
2.7V
Digital IC Case
TSSOP
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057