Quantity | Price (ex VAT) |
---|---|
46+ | Kč212.678 |
Product Information
Product Overview
The DS1110S-100+ is a 10-tap silicon delay line in 16 pin WSOIC package. This delay line has ten equally spaced taps also provide a nominal accuracy of ±5% or ±2ns whichever is greater at 5V and +25°C. It reproduces the input logic state at the tap 10 output after a fixed delay as 100ns. It is designed to produce both leading and trailing edge delays with equal precision. Each tap is capable of driving up to ten 74LS type loads. This delay line is an improved replacement for the DS1010. It is used in automated test equipment and PC peripheral devices.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Delay per tap is 10ns & total delay is 100ns
- Maximum power-up time is 200ms
- Maximum active current is 150mA, delay is stable and precise
- Leading and trailing edge accuracy
- Fast turn prototypes
- Economical, auto-insertable & low profile
- Low power CMOS & TTL/CMOS compatible
- Vapour phase, IR and wave solderable
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100ns
10
5.25V
16Pins
85°C
MSL 1 - Unlimited
10ns
4.75V
WSOIC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate