Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč397.016 |
14+ | Kč306.728 |
28+ | Kč291.931 |
112+ | Kč269.861 |
252+ | Kč260.581 |
504+ | Kč254.060 |
Product Information
Product Overview
The DS12887A+ is a Real-time Clock is designed to be direct replacements for the DS1285 and DS1287. The devices provide a real-time clock/calendar, one time-of-day alarm, three maskable interrupts with a common interrupt output, a programmable square wave and 114 bytes of battery-backed static RAM (113 bytes in the DS12C887 and DS12C887A). The DS12C887 adds a century byte at address 32h. For all devices, the date at the end of the month is automatically adjusted for months with fewer than 31 days, including correction for leap years. The devices also operate in either 24-hour or 12-hour format with an AM/PM indicator. A precision temperature-compensated circuit monitors the status of VCC. If a primary power failure is detected, the device automatically switches to a backup supply. A Lithium coin-cell battery can be connected to the VBAT input pin on the DS12885 to maintain time and date operation when primary power is absent.
- Drop-in replacement for IBM AT computer clock/calendar
- Binary or BCD time representation
- Selectable Intel or Motorola bus timing
- Interfaced with software as 128 RAM locations
- 14 Bytes of clock and control registers
- Interrupt output with three independently maskable interrupt flags
- Time-of-day alarm once per second to once per day
- Periodic rates from 122µs to 500ms
- End-of-clock update cycle flag
- Programmable square-wave output
- Automatic power-fail detect and switch circuitry
Applications
Clock & Timing, Metering, Security, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
24Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
4.5V
EDIP
Parallel
70°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate