Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč146.216 |
10+ | Kč103.580 |
25+ | Kč98.815 |
100+ | Kč94.050 |
300+ | Kč88.783 |
500+ | Kč87.028 |
Product Information
Product Overview
The DS1338Z-33+ is a serial Real-time Clock (RTC) IC features low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. Address and data are transferred serially through an I²C interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24 or 12-hour format with AM/PM indicator. The DS1338Z-33+ has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply, maintaining time and date operation.
- Completely Manages All Timekeeping Functions
- RTC counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, Year and Leap-Year
- 56-byte, Battery-backed, General Purpose RAM with Unlimited Writes
- Programmable Square-wave Output Signal
- Interfaces with Most Microcontrollers, I²C Serial Interface
- Low-power Operation Extends Battery Backup Run Time
- Automatic Power-fail Detect and Switch Circuitry
- -40°C to +85°C Industrial Temperature Range Supports Operation in a Wide Range of Applications
- Underwriters Laboratories (UL®) Recognized
Applications
Portable Devices, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Commercial, Medical, Communications & Networking, Metering
Warnings
Stresses beyond those listed under Absolute Maximum Ratings may cause permanent damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
ss:mm:hh
3V
SOIC
I2C, Serial
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DS1338Z-33+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate