Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč463.980 |
10+ | Kč370.181 |
25+ | Kč346.355 |
100+ | Kč320.272 |
250+ | Kč307.982 |
500+ | Kč300.709 |
Price for:Each
Minimum: 1
Multiple: 1
Kč463.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1501WZN+
Order Code2909694
Technical Datasheet
Date FormatDay; Date; Month; Year; Century
Clock FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleWSOIC
No. of Pins28Pins
IC Interface TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
Day; Date; Month; Year; Century
Clock IC Type
Alarm RTC
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
3V
Clock IC Case Style
WSOIC
IC Interface Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability