Product Information
Product Overview
The DS1643-100+ is a non-volatile Timekeeping RAM with a full function real time clock (RTC) that are both accessible in a byte-wide format. The non-volatile timekeeping RAM is functionally equivalent to any JEDEC standard 8K x 8 SRAM. The device can also be easily substituted in ROM, EPROM and EEPROM sockets providing read/write non-volatility and the addition of the real time clock function. The real time clock information resides in the eight uppermost RAM locations. The RTC registers contain year, month, date, day, hours, minutes and seconds data in 24-hour BCD format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double-buffered to avoid access of incorrect data that can occur during clock update cycles. The double-buffered system also prevents time loss as the timekeeping countdown continues unabated by access to time register data.
- Integrated NV SRAM, real-time clock, crystal, power-fail control circuit and Lithium energy source
- Clock registers are accessed identically to the static RAM
- Totally non-volatile with over 10 years of operation in the absence of power
- Power-fail write protection allows for ±10% VCC power supply tolerance
Applications
Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8KB
100ns
4.5V
eDIP
-
0°C
-
No SVHC (07-Jul-2017)
8K x 8bit
100ns
5.5V
28Pins
Through Hole
70°C