Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč109.098 |
10+ | Kč93.799 |
25+ | Kč88.783 |
100+ | Kč81.761 |
300+ | Kč78.751 |
500+ | Kč75.491 |
Product Information
Product Overview
DS1722S+ is a digital thermometer and thermostat with an SPI/3-wire interface that provides temperature readings which indicate the temperature of the device. No additional components are required; the device is truly a temperature-to-digital converter. Temperature readings are communicated from the DS1722 over a Motorola SPI interface or a standard 3-wire serial interface. The choice of interface standard is selectable by the user. For applications that require greater temperature resolution, the user can adjust the readout resolution from 8 to 12 bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. Applications for the DS1722 include personal computers/servers/workstations, cellular telephones, office equipment, or any thermally sensitive system.
- Thermometer accuracy is ±2.0°C
- Thermometer resolution is configurable from 8 to 12 bits (1.0°C to 0.0625°C resolution)
- Wide analogue power supply range (2.65V to 5.5V)
- Separate digital supply allows for 1.8V logic
- Shutdown current is 0.5µA max 2.65V≤ VDDA ≤ 3.3V
- SCLK rise and fall is 200ns max at -55°C to +120°C, 2.65V ≤ VDD ≤ 5.5V
- Input resistance is 1Mohm min at CE to GND, SDI, SDO, SCLK to VDDD
- 8-pin SO package
- Measures temperatures from -55°C to +120°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
+120°C
SOIC
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
120°C
NSOIC
2.65V
1Channels
3 Wire, SPI
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1722S+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate