200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč330.805 |
10+ | Kč289.172 |
25+ | Kč267.854 |
100+ | Kč234.749 |
300+ | Kč215.939 |
500+ | Kč210.421 |
Product Information
Product Overview
DS1904L-F5# is a RTC iButton. It is a rugged real-time clock module that can be accessed with minimal hardware. Data is transferred serially via the 1-Wire protocol, which requires only a single data lead and a ground return. The DS1904 contains a unique 64-bit factory-lasered ROM and a real-time clock/calendar implemented as a binary counter. Accessories permit the DS1904 to be mounted on almost any surface including printed circuit boards and plastic key fobs. The DS1904 adds functions such as a calendar, time and date stamp, stopwatch, hour meter, interval timer, and logbook to any type of electronic device or embedded application that uses a microcontroller. This iButton features a unique, factory-lasered and tested 64-bit registration number (8-bit family code + 48-bit serial number + 8-bit CRC tester) that assures absolute traceability because no two parts are alike.
- Real-time clock/calendar in binary format, over 10 years of operation
- Uses the same binary time/date representation as the DS1994 but with 1 second resolution
- Clock accuracy is better than ±2minutes per month at +25°C
- Multidrop controller for MicroLAN, data can be accessed while affixed to object
- Digital identification and information by momentary contact
- Chip-based data carrier compactly stores information
- Economically communicates to host with a single digital signal at 16.3kbps
- Button shape is self-aligning with cup-shaped probes
- Durable stainless steel case engraved with registration number withstands harsh environments
- F5 MicroCan package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Binary
RTC
6V
2Pins
-40°C
-
MSL 1 - Unlimited
Binary
2.8V
Module
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate