Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,048.534 |
10+ | Kč1,976.806 |
30+ | Kč1,893.289 |
100+ | Kč1,827.830 |
Product Information
Product Overview
DS1925L-F5# is an iButton high-capacity temperature logger with 122KB data-log memory. The iButton® temperature logger (DS1925) is a rugged, self-sufficient system that measures temperature and records the result in a protected memory section. The recording is done at a user-defined rate. In addition, there are 512 bytes of non-volatile memory for storing application-specific information. The DS1925 is configured and communicates with a host computing device through the serial 1-Wire® protocol, which requires only a single data lead and a ground return. It is factory-lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability. The durable stainless-steel package is highly resistant to environmental hazards such as dirt, moisture, and shock. Applications include temperature logging in cold chain, food safety, bioscience, pharmaceutical and medical products high-temperature logging (process monitoring, industrial monitoring).
- Provides high-quality temperature exposure assessment of an end product
- Flexibility to monitor and data-log long duration exposures with short-duration time intervals
- Highly configurable options for data logging and security
- Programmable sample rates from 5min to 273hrs
- Programmable recording start delay after elapsed time or upon a temperature alarm trip point
- Two-level password protection of all memory and configuration registers
- Measure and report internal battery level and output-logged data if a battery is depleted
- Physically robust, operationally efficient
- iButton F5 Can package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
4Kbit
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Flash
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate