Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč229.984 |
10+ | Kč165.026 |
25+ | Kč152.236 |
100+ | Kč139.445 |
300+ | Kč130.918 |
500+ | Kč128.410 |
Product Information
Product Overview
The DS2438AZ+ is a Smart Battery Monitor provides several functions that are desirable to carry in a battery pack of a means of tagging a battery pack with a unique serial number, a direct-to-digital temperature sensor which eliminates the need for thermistors in the battery pack, an A/D converter which measures the battery voltage and current, an integrated current accumulator which keeps a running total of all current going into and out of the battery, an elapsed time meter and 40 bytes of non-volatile EEPROM memory for storage of important parameters such as battery chemistry, battery capacity, charging methodology and assembly date. Information is sent to/from the DS2438 over a 1-Wire® interface, so that only one wire (and ground) needs to be connected from a central microprocessor to a DS2438. This means that battery packs need only have three output connectors of battery power, ground and the 1-Wire interface.
- Unique 1-Wire® interface requires only one port pin for communication
- Provides unique 64-bit serial number to battery packs
- Eliminates thermistors by sensing battery temperature on-chip
- On-board integrated current accumulator facilitates fuel gauging
- Elapsed time meter in binary format
- 40-byte Non-volatile user memory available for storage of battery-specific data
Applications
Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Universal
6Cells
10V
8Pins
85°C
-
MSL 1 - Unlimited
1 Wire, Serial
2.4V
SOIC
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for DS2438AZ+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate