Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč89.034 |
10+ | Kč81.510 |
25+ | Kč77.246 |
100+ | Kč75.240 |
250+ | Kč73.234 |
500+ | Kč71.729 |
Product Information
Product Overview
DS2505P+T&R is 16384 bits electrically programmable read only memory (EPROM) that communicates with the economy of one signal plus ground. The DS2505 16Kb add–only memory identifies and stores relevant information about the product to which it is associated. It consists of a factory-lasered registration number that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit Family Code (0BH) plus 16Kb of user-programmable EPROM. Data is transferred serially via the 1-Wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired. Alternatively, the part may be programmed multiple times with new data being appended to, but not overwriting, existing data with each subsequent programming of the device. Typical applications include storage of calibration constants, maintenance records, asset tracking, product revision status and access codes.
- Built-in multidrop controller ensures compatibility with other 1-Wire® net products
- EPROM partitioned into sixty-four 256-bit pages for randomly accessing packetized data records
- Each memory page can be permanently write protected to prevent tampering
- Reduces control, address, data, power, and programming signals to a single data pin
- Presence detector acknowledges when the reader first applies voltage
- Programming voltage range from 11.5 to 12V at 10mA, VPUP=2.8V to 6.0V, -40°C to +85°C
- Input load current is 5µA typ at VPUP=2.8V to 6.0V, -40°C to +85°C
- Recovery time is 1µs min at VPUP=2.8V to 6.0V, -40°C to +85°C
- TSOC package
- Operating temperature range from -40°C to +85°C
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16Kbit
6Pins
2.8V
Surface Mount
85°C
MSL 1 - Unlimited
16K x 1bit
TSOC
6V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate