Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.093 |
10+ | Kč24.679 |
25+ | Kč24.603 |
120+ | Kč24.528 |
360+ | Kč23.174 |
600+ | Kč22.798 |
Product Information
Product Overview
DS28E07P+ is a 1024-bit, 1-Wire® EEPROM chip organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four user memory pages can be write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multiple-device 1-Wire network. Typical applications include accessory/PCB identification, medical sensor calibration data storage, analogue sensor calibration including IEEE P1451.4 smart sensors, ink and toner print cartridge identification, after-market management of consumables.
- Partitioning of memory provides greater flexibility in programming user data
- Unique factory-programmed, unalterable 64-bit identification number
- Switchpoint hysteresis and filtering to optimize performance in the presence of noise
- ±8kV HBM ESD protection (typ) for IO pin
- 1-wire pullup voltage range from 3 to 5.25V at TA=-40°C to +85°C
- Programming current is 1.2mA maximum at TA=-40°C to +85°C
- Programming time is 12ms maximum at TA=-40°C to +85°C
- Data retention is 10 years at TA=+85°C
- Temperature range from -40°C to +85°C
- 6 TSOC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
1Kbit
1-Wire
TSOC
3V
Surface Mount
85°C
MSL 1 - Unlimited
4Pages x 256bit
-
6Pins
5.25V
-40°C
1Kbit 1-Wire Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate