Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.504 |
10+ | Kč59.941 |
30+ | Kč51.916 |
100+ | Kč47.401 |
250+ | Kč45.144 |
500+ | Kč43.890 |
Product Information
Product Overview
DS28E83Q+U is a radiation-resistant secure authenticator that provides a core set of cryptographic tools derived from integrated asymmetric (ECC P-256) and symmetric (SHA-256) security functions. In addition to the security services provided by the hardware-implemented crypto engines, the device integrates a FIPS-compatible true random number generator (TRNG), 10Kb of secured OTP, one configurable GPIO, and a unique 64-bit ROM identification number (ROM ID). DeepCover® embedded security solutions cloak sensitive data under multiple layers of advanced security to provide the most secure key storage possible. Applications include medical consumables secure authentication, medical tools/accessories identification and calibration, accessory and peripheral secure authentication, secure storage of cryptographic keys for host controllers, secure boot or download of firmware and/or system parameters.
- ECC P-256 compute engine, FIPS 186 ECDSA P-256 signature and verification
- ECDH key exchange for session key establishment, ECDSA authenticated R/W of configurable memory
- SHA-256 OTP (one-time pad) encrypted R/W of configurable memory through ECDH established key
- TRNG with NIST SP 800-90B compliant entropy source with function to read out
- Advanced 1-wire protocol minimizes interface to just single contact
- Unique and unalterable factory-programmed 64-bit identification number (ROM ID)
- 1-wire pull-up voltage range from 2.97 to 3.63V
- Output low voltage is 0.4V max at IOL=4mA
- 6 TDFN-EP package
- Temperature range from 0°C to +50°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DeepCover Secure Authenticator
3.63V
6Pins
50°C
-
No SVHC (21-Jan-2025)
2.97V
TDFN
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate