Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč50.662 |
10+ | Kč42.134 |
25+ | Kč38.372 |
100+ | Kč31.601 |
Product Information
Product Overview
DS28S60Q+ is a DeepCover® cryptographic coprocessor. It easily integrates into embedded systems enabling confidentiality, authentication, and integrity of information. With a fixed command set and no device-level firmware development required, the DS28S60 makes it fast and easy to implement full security for IoT devices. Communication with the device is performed using the industry standard SPI interface at up to 20Mbps with a simple set of commands that provide a comprehensive security toolbox utilizing HW-based cryptographic blocks. It integrates Maxim’s patented ChipDNA™ feature, a physically unclonable function (PUF) to provide a cost-effective solution with the ultimate protection against security attacks. It is used in applications such as Internet of Things (IoT) device security, key management and exchange, end-to-end encryption, end-point authentication, and prevention of counterfeit products.
- FIPS-186 ECDSA-P256 elliptic curve digital signature/verification
- SP800-56A ECDHE-P256 key exchange, SP800-90B compliant TRN
- Actively monitored die shield detects and reacts to intrusion attempts
- Enables fast time-to-market with easy end application integration
- High-speed interface for host microcontroller communication
- Supply voltage is 3.3V typ at (TA = +25°C), active current is 1.28mA typ at (TA = +25°C)
- Idle current is 0.4mA typ at (TA = +25°C, PDWN = VDD, CPU)
- Power-down current is 100nA typ at (TA = +25°C, VPDWN = 0V, VDD = 1.8V)
- Operating frequency is 20MHz maximum at (TA = +25°C), 3.6Kb user flash memory
- Operating temperature range from -40°C to +105°C, 12-pin TDFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Crypto Authentication
3.63V
12Pins
105°C
-
No SVHC (21-Jan-2025)
1.62V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate