92 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč287.166 |
10+ | Kč225.469 |
46+ | Kč201.643 |
138+ | Kč189.605 |
276+ | Kč183.836 |
506+ | Kč180.074 |
Product Information
Product Overview
The DS3231M+ is a ±5ppm, temperature compensated I2C real time clock (RTC) in 16 pin WSOIC package. The low cost, extremely accurate, fast (400KHz) I2C RTC incorporates a battery input and maintains accurate timekeeping when main power to device is interrupted. The integration of MEMS resonator enhances long term accuracy and reduces piece part count in manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including corrections for leap year compensation up to year 2100. The clock operates in either 24hour or 12hour format with an AM/PM indicator. A precision temperature compensated voltage reference and comparator circuit monitors status of VCC to detect power failures to provide reset output and to automatically switch to backup supply when necessary. The RST pin is monitored as a pushbutton input for generating a microprocessor reset.
- Supply voltage range from 2.3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Digital temperature sensor with ±3°C accuracy and timekeeping accuracy ±5ppm (±0.432 second/day)
- Footprint and functionally compatible to DS3231
- Two programmable time of day alarms
- 1Hz and 32.768KHz outputs
- Reset output and pushbutton input with debounce
- Address and data are transferred serially through an I2C bidirectional bus
- Low power operation extends battery backup run time
- UL recognized
Applications
Clock & Timing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Alarm RTC
5.5V
16Pins
-40°C
-
MSL 3 - 168 hours
HH:MM:SS
2.3V
WSOIC
I2C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate