Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč323.030 |
10+ | Kč268.607 |
46+ | Kč257.070 |
138+ | Kč216.691 |
276+ | Kč206.910 |
506+ | Kč198.383 |
Product Information
Product Overview
DS3231SN# is a DS3231 low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device as well as reduces the piece-part count in a manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an active-low AM/PM indicator. Two programmable time-of-day alarms and a programmable square-wave output are provided. Address and data are transferred serially through an I²C bidirectional bus. Typical applications are servers, telematics, utility power meters, GPS.
- Highly accurate RTC completely manages all timekeeping functions
- Accuracy is ±3.5ppm from -40 to +85°C
- Digital temp sensor output ±3°C accuracy, register for aging trim
- Two time-of-day alarms, programmable square-wave output signal
- Simple serial interface connects to most microcontrollers, fast (400KHz) I²C interface
- Battery-backup input for continuous timekeeping
- Low power operation extends battery-backup run time, 3.3V operation
- Underwriters Laboratories® (UL) recognized
- 16-pin wide SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DD:MM:YYYY
RTC
5.5V
16Pins
-40°C
-
-
HH:MM:SS
2.3V
WSOIC
I2C
85°C
-
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for DS3231SN#
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate