Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.227 |
10+ | Kč57.433 |
25+ | Kč55.427 |
100+ | Kč53.170 |
250+ | Kč50.912 |
500+ | Kč48.655 |
Product Information
Product Overview
DS60R+T&R is an analogue temperature sensor. It measures its own temperature and provides these measurements to the user in the form of an output voltage (VO) that is proportional to degrees centigrade. The output voltage characteristic is factory-calibrated for a typical sensitivity of +6.25mV/°C and a DC offset of +424mV at 0°C. It is used in applications such as monitoring battery packs, disk drives, printers, and space- or power-constrained thermally sensitive systems.
- Supply voltage range from 2.7V to 5.5V
- Supply current is 80µA typical at (-40°C to +125°C; 2.7V ≤ VDD ≤ 5.5V)
- Measurement error is ±2°C maximum at (-40°C to +125°C; 2.7V ≤ VDD ≤ 5.5V)
- Sensor gain is 6.25mV/°C typical at (-40°C to +125°C; 2.7V ≤ VDD ≤ 5.5V)
- Nonlinearity is ±0.8°C maximum at (-40°C to +125°C; 2.7V ≤ VDD ≤ 5.5V)
- Power supply regulation is ±2.0mV/V typical at (2.7V ≤ VDD ≤ 3.3V)
- Sensor drift is ±0.25°C typical at (-40°C to +125°C; 2.7V ≤ VDD ≤ 5.5V)
- Output impedance is 800 ohm typical at (-40°C to +125°C; 2.7V ≤ VDD ≤ 5.5V)
- Operating temperature range from -40°C to +125°C
- SOT-23-3 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 2°C
-40°C
125°C
SOT-23
3Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
Voltage
± 2°C
-40°C
125°C
SOT-23
2.7V
1Channels
-
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate