Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.967 |
10+ | Kč54.674 |
25+ | Kč52.417 |
100+ | Kč50.160 |
300+ | Kč46.900 |
500+ | Kč43.639 |
Product Information
Product Overview
DS75LXS+ is a digital thermometer and thermostat with extended addressing. At power-up, the DS75LX defaults to 9-bit resolution for software compatibility with the LM75. Communication with the DS75LX is achieved through a simple 2-wire serial interface. Three tri-state address pins allow up to 27 DS75LX devices to operate on the same 2-wire bus, which greatly simplifies distributed temperature sensing applications. The DS75LX thermostat has a dedicated open-drain output (O.S.) and programmable fault tolerance, which allow the user to define the number of consecutive error conditions that must occur before O.S. is activated. There are two thermostatic operating modes that control thermostat operation based on user-defined trip points (TOS and THYST). It is used in applications such as any thermally sensitive system, cellular base stations, telecom switches and routers, and servers.
- Operating voltage range from 1.7V to 3.7V, thermostatic settings are user-definable
- Tri-state address pins allow up to 27 unique bus addresses
- Temperature measurements require no external components, thermostatic settings are user-definable
- Data is read/written through 2-wire serial interface (SDA and SCL pins)
- Bus timeout feature prevents lockup problems on 2-wire interface
- Multidrop capability simplifies distributed temperature-sensing applications
- Standby current is 13µA maximum at (1.7V ≤ VDD ≤ 3.7V, TA = -55°C to +125°C)
- Thermometer error is ±2.0°C maximum at (1.7V ≤ VDD ≤ 3.7V, TA = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C
- 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
-55°C
125°C
NSOIC
8Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
NSOIC
1.7V
1Channels
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate