Print Page
Image is for illustrative purposes only. Please refer to product description.
375 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.141 |
10+ | Kč39.376 |
25+ | Kč38.874 |
100+ | Kč38.122 |
300+ | Kč36.868 |
500+ | Kč36.115 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093S+
Order Code2516843
Technical Datasheet
Accessory TypeWall Mount
For Use WithF5 MicroCan iButtons
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DS9093S+ is an iButton wall mount. The DS9093S allows the user to permanently attach an iButton to an object with two screws or rivets. The plastic plate is designed with an inset that accommodates the flange of the F5 package and allows for flush mounting. A protective wall is provided along the sides of the plate to reduce incidental damage to the iButton.
- Low cost fixture that permanently secures an iButton to an object
- Made from 13% glass filled nylon 6/6
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Accessory Type
Wall Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
F5 MicroCan iButtons
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718