Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,374.384 |
Product Information
Product Overview
The DS9120P+ is a socket board for evaluating 1-wire devices. It is a RJ11 to socket board that provides hardware connectivity necessary to evaluate and operate 1-wire products in an easy to use PC environment. Additionally, the socket board can be readily used with DS9481R USB to 1-wire adapter to create a 1-wire PC programmer for 1-wire EEPROM and one time programmable (OTP)/EPROM devices. The DS9120P socket board for TSOC package requires jumpers for communication. The only reason for these jumpers is for debugging or to break out the RJ11 signals.
- Dual TSOC and TO-92 sockets with RJ11 connector
- Fully compliant with DS9481R USB to 1-wire adapter
- Convenient on-board test points
- Jumper disconnect/connect functionality
- Meets RJ11 1-wire interface standard
- Includes connections for various OTP EPROM programming
Applications
Industrial
Contents
TSOC, TO-92 socket board, RJ11 cable assembly IO interconnect, Instruction sheet.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual TSOC and TO-92 Sockets with RJ11 Connector
DS9120 Series
1-Wire Devices
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate