Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,218.637 |
24+ | Kč972.352 |
48+ | Kč943.760 |
120+ | Kč915.169 |
Product Information
Product Overview
DS9490B# is a USB single F5 iButton holder with a protective cap. Applications include software authorization-protection against software piracy by tying software operation to the presence of iButton hardware, iButton Initialization and download-loggers like the Thermochron® can be missioned and downloaded, demonstration-demonstrate the features of iButtons or 1-wire chips on personal computers, development-aid development of 1-wire applications by providing a PC interface to verify device contents and state.
- High speed 12Mbps universal serial bus (USB) interface
- Supports standard and overdrive 1-Wire® communication
- Slew-rate-controlled 1-wire timing and active pullup for improved 1-wire network performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
USB Holder w/ Cap
DS9490
Lead (21-Jan-2025)
1-Wire & Single F5-Size iButtons
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate