Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,783.820 |
Product Information
Product Overview
EVAL-AD7768-4FMCZ is an evaluation board features the AD7768-4 24bit, 256KSPS, Sigma-Delta analogue-to-digital converter (ADC). A 7V to 9V external bench top supply is regulated to 5V and 3.3V to supply the AD7768-4 and support components. The EVAL-AD7768-4FMCZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7768-4 over a USB cable through the EVAL-SDP-CH1Z system demonstration platform (SDP).
- Full featured evaluation board for the AD7768-4
- PC control in conjunction with the SDP-H1 system demonstration platform (EVAL-SDP-CH1Z)
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
Contents
EVAL-AD7768-4FMCZ evaluation board, Evaluation software CD for the AD7768-4.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7768-4BSTZ, Software CD
No SVHC (21-Jan-2025)
AD7768-4BSTZ
256kSPS
Multi-Channel Delta-Sigma ADC
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate