Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45,695.760 |
Product Information
Product Overview
EVAL-ADATE320EBZ is an evaluation board to ADATE320 1.25 GHz Dual Integrated DCL with PPMU, Level Setting DACs, and On-Chip Calibration Registers. The ADATE320 is a complete, single-chip ATE solution that performs the pin electronics functions of a driver, comparator, and active load (DCL), and a four quadrant per pin parametric measurement unit (PPMU). Dedicated 16-bit digital-to-analogue converters (DACs) with on-chip calibration registers provide all the necessary DC levels for operation of the device. The driver features three active modes: high, low, and terminate, as well as a high impedance inhibit state. The inhibit state, in conjunction with the integrated dynamic clamps, facilitates significant attenuation of transmission line reflections when the driver is not actively terminating the line. The open-circuit drive capability is −1.5 V to +4.5 V to accommodate a standard range of ATE and instrumentation applications.
- 1.25GHz, 2.5Gbps data rate
- 3-level driver with high-Z and reflection clamps
- Window and differential comparators
- ±25mA active load
- Low leakage mode
- Integrated 16-bit DACs with offset and gain correction
- 1.2W power dissipation per channel
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADATE320
No SVHC (21-Jan-2025)
ADATE320
Dual Integrated DCL
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate