Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,878.190 |
Product Information
Product Overview
EVAL-ADAU1772Z is an evaluation board for ADAU1772 four ADC, two DAC low power codec with audio processor. This evaluation board provides full access to all analogue and digital I/Os on the ADAU1772. The ADAU1772 core is controlled by Analog Devices, Inc., SigmaStudio™ software, which interfaces to the board via a USB connection. This evaluation board can be powered by a single AAA battery, by the USB bus, or by a single 3.8V to 6V supply, any of these are regulated to the voltages required on the board. The PC board is a 4-layer design, with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and speakers. The clock can be provided externally or by the on-board 12.288MHz passive crystal.
Contents
EVAL-ADAU1772Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with Mini-B plug, Evaluation board/software quick start guide.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board ADAU1772, EVAL-ADUSB2EBZ Communications Adapter, USB Cable, Software, User Guide
No SVHC (21-Jan-2025)
ADAU1772
Audio CODEC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate