Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,343.786 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,343.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG5401FEBZ
Order Code4032920
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG5401F
Kit Application TypeSwitch
Application Sub TypeAnalogue Switch
Kit ContentsEvaluation Board ADG5401F
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADG5401FEBZ is an evaluation board to evaluate the ADG5401F fault protection, 6ohm RON, SPST switch with 0.6Kohm feedback channel. The ADG5401F SPST switch has overvoltage detection and protection circuitry on the source pins (S and SFB) on Terminal J2 and is protected against signals up to ±60V in the powered state and unpowered state.
- Supply voltages (dual-supply: ±5V to ±22V, single-supply: 8V to 44V)
- Protected against overvoltage on the device source pins (S and SFB) on terminal J2
- Protected against signal voltages up to ±60V
- LEDs for visual overvoltage indication
- Parallel interface compatible with 1.8V logic
- On-board LDO regulator for digital supply and control (if required)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Board ADG5401F
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADG5401F
Application Sub Type
Analogue Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001