Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,395.590 |
Product Information
Product Overview
EVAL-ADPD6000Z demonstration kit is an evaluation module for the ADPD6000. The ADPD6000 is a fully integrated analogue front end (AFE) for wearable vital signal monitoring (VSM) devices. The key functions of the ADPD6000 include photoplethysmography (PPG), electrocardiography (ECG), and body impedance analysis (BIA). The demonstration kit includes both software and hardware. The EVAL-ADPD6000Z can evaluate the AFE feature and verify the system design based on the AFE. According to the requirements of the application, the user can use a cable connection or Bluetooth connection to establish communication between the PC and the EVAL-ADPD6000Z.
- Board supports ADPD6000 population
- 4 separately driven LEDs included: 1 green LED at the centre, 1 red LED, and 2 infrared LEDs
- Four channels of PD input: two channels with single PD, and two channels with double PD
- Works with the VSM client evaluation software
Contents
EVAL-ADPD6000Z evaluation board, EVAL-VSMUCZ microcontroller board.
Technical Specifications
Evaluation Kit
Multimodal Sensor Front End
No SVHC (21-Jan-2025)
ADPD6000
Evaluation Board ADPD6000
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate