Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,478.285 |
Product Information
Product Overview
EVAL-ADuCM342EBZ development system supports the ADuCM342 and allows a flexible platform for evaluation of the ADuCM342 silicon. The EVAL-ADuCM342EBZ development system allows quick removal and insertion of a device through a 32-lead LFCSP socket. It also provides the connections necessary to allow rapid measurement setups. Switches and LEDs are provided on the applications board to assist in debugging and simple code development. Sample code projects are also provided to show key features of each peripheral and examples of how they can be configured.
Contents
EVAL-ADuCM342EBZ evaluation board, J-Link OB emulator (USB-SWD/UARTEMUZ), USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADUCM
Cortex-M3
Evaluation Board ADUCM342WFSBCPZ-RL, J-Link OB Emulator, USB Cable
No SVHC (21-Jan-2025)
32bit
ARM
ADUCM342WFSBCPZ-RL
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate