Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč646.061 |
Product Information
Product Overview
EVAL-FDA-2CPZ-24 is a bare board for dual high speed differential amplifiers evaluation. The EVAL-FDA-2CPZ-24 bare board (that is, there are no components soldered to the evaluation board) that enables users to quickly prototype a variety of differential amplifier circuits, which minimizes risk and reduces time to market. The EVAL-FDA-2CPZ-24 evaluation board supports any of the Analog Devices, Inc., dual high speed differential amplifiers in 4 mm × 4 mm, lead frame chip scale packages (LFCSP).
- Evaluation bare board for 24 lead LFCSP
- Enables quick bread boarding/prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
- Two independent circuits enhance flexibility
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADA4927-2YCPZ
No SVHC (21-Jan-2025)
ADA4927-2YCPZ
Differential Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate