Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč783.248 |
10+ | Kč539.722 |
Product Information
Product Overview
FIDO1100 is the first product in the fido™ family of real-time communication controllers. The fido communication controller architecture is uniquely optimized for solving memory bottlenecks, and is designed from the ground up for deterministic processing. Critical timing parameters, such as context switching and interrupt latency, are precisely predictable for real-time tasks. The fido1100 also incorporates the Universal I/O Controller (UIC) that is configurable to support various communication protocols across multiple platforms. This flexibility relieves the designer of the task of searching product matrices to find the set of peripherals that most closely match the system interface needs.
- 32bit real-time communications controller
- 32bit core CPU, CISC architecture optimized for real time
- CPU32+ (Motorola® 68000) instruction-set compatible
- Five hardware contexts, each with its own register set and interrupt vector table
- 24Kbytes of high-speed internal user SRAM
- A memory protection Unit (MPU), an SDRAM controller
- Flat, contiguous memory space, non-aligned memory access support
- Dedicated peripheral management Unit (PMU)
- Two channels of full-featured direct memory access with deterministic arbitration
- 208 ball BGA package, industrial ambient temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fido Family 1100 Series Microcontrollers
32 bit
-
BGA
CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART
8Channels
2.25V
-40°C
Surface Mount
1100
MSL 3 - 168 hours
CPU32
66MHz
208Pins
18I/O's
24KB
10Bit
3.6V
85°C
Fido
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate