Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč482.790 |
10+ | Kč421.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč482.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC362S8GE
Order Code4029852
Technical Datasheet
IC FunctionRF Frequency Divider
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC362S8GE is a low noise divide-by-4 static divider with InGaP GaAs HBT technology. This device operates from DC (with a square wave input) to 12GHz input frequency with a single +5V DC supply. The low additive SSB phase noise of -149dBc/Hz at 100KHz offset helps the user maintain good system noise performance. It is used in applications such as satellite communication systems, fibre optic, point-to-point and point-to-multi-point radios, VSAT.
- Wide bandwidth
- Input power range is <gt/>-20dBm typ at (TA = +25°C)
- Output power is -6dBm typ at (Fin = 11GHz, TA = +25°C)
- Reverse leakage is 60dB typ at (TA = +25°C)
- Output transition time is 100ps typ at (pin = 0dBm, Fout = 882MHz)
- Supply current is 68mA typ at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
RF Frequency Divider
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4.75V
IC Package Type
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability