Print Page
Image is for illustrative purposes only. Please refer to product description.
455 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč608.190 |
10+ | Kč506.114 |
25+ | Kč484.796 |
100+ | Kč463.228 |
250+ | Kč448.681 |
500+ | Kč434.887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč608.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC431LP4ETR
Order Code4032599
Technical Datasheet
Frequency Nom-
Oscillator CaseSMD, 4mm x 4mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC431LP4E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifiers. The VCO’s phase noise performance is excellent over temperature, shock, vibration and process due to the oscillator’s monolithic structure. Power output is 2dBm typical from a 3V supply voltage. It is widely used in applications such as 802.11a & HiperLAN WLAN, VSAT radios, UNII & point-to-point radios etc.
- Phase noise is -102dBc/Hz typical at (100KHz)
- No external resonator needed
- Frequency range is 5.5GHz to 6.1GHz
- Tune voltage is 10V maximum at (TA = +25°C, Vcc = +3V)
- Output return loss is 6dB typical at (TA = +25°C, Vcc = +3V)
- 2nd harmonics is 15dBc typical at (TA = +25°C, Vcc = +3V)
- Frequency drift rate is 0.8MHz/°C typical at (TA = +25°C, Vcc = +3V)
- Operating temperature is -40°C to +85°C
- Package style is leadless SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability